EBC28DSXN

Heilind Number:SULEBC28DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DSXN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DSXN

Detailed Description

Introducing the EBC28DSXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a gendered female design with 28 positions and a 2.54mm pitch for secure and efficient connections. Its contact material of phosphor bronze with gold plating ensures optimal conductivity, while the full bellow contact type and straight orientation guarantee reliable signal transmission. With a high voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The termination method of thru-hole soldering and matte tin plating on the termination ensure easy and durable installation. Measuring 10.95mm in height and 8.38mm in width, this connector offers a compact yet robust solution for your PCB connectivity needs. Trust in the EBC28DSXN for superior performance in demanding environments.