| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DTAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DTAD-S189 |
EBC28DTAD-S189
| Heilind Number: | SULEBC28DTAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DTAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC28DTAD-S189 connector is a high-performance solution for board to board PCB connections. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with a 3A current rating and 700VAC voltage capacity. Its female gender, right-angle orientation, and two rows of 56 positions offer versatile connectivity options. The contact type of Loop Bellow, gold plating, and matte tin termination ensure efficient signal transfer. With a clearance hole mount and through-hole termination method, installation is convenient. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Designed for optimal performance and durability, it is an essential component for complex electronic systems.

