| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DTAD |
EBC28DTAD
| Heilind Number: | SULEBC28DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DTAD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it offers robust power transmission. The 2-row, 56-position layout, along with a pitch of 2.54mm, allows for efficient signal transfer. Its right-angle orientation and clearance hole mount type make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance. Perfect for aerospace, defense, and industrial electronics, the EBC28DTAD is a trusted solution for your connectivity needs.

