EBC28DTAH

Heilind Number:SULEBC28DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTAH

Detailed Description

Introducing the EBC28DTAH, a cutting-edge board-to-board PCB connector designed for high-performance applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With a female gender and two rows, it provides seamless integration on PCBs. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Its phosphor bronze contacts with gold plating guarantee efficient signal transfer, while the loop bellow contact type and right-angle orientation optimize space utilization. Boasting 56 positions and a voltage rating of 700 VAC, it meets the demands of complex electronic systems. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, with a connector height of .61 inches and width of .37 inches, saves valuable board space. The matte tin termination plating ensures long-term durability. Ideal for telecommunications, aerospace, and industrial applications, the EBC28DTAH sets a new standard in connectivity.