EBC28DTAI

Heilind Number:SULEBC28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTAI

Detailed Description

Introducing the EBC28DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 gold-plated contact loops, ensuring reliable signal transmission. The contact material, phosphor bronze, guarantees durability and longevity. With a pitch of 2.54mm (.1in) and a threaded mount type, it offers secure and stable connectivity. Operating at a voltage of 700VAC, with an amperage of 3A, it meets stringent safety standards. Its right-angle orientation and 15.49mm (.61in) height make it space-efficient, ideal for compact designs. With a wide operating temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures excellent solderability. Trust the EBC28DTAI for your critical PCB interconnection needs.