EBC28DTAN

Heilind Number:SULEBC28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DTAN

Detailed Description

Introducing the EBC28DTAN, a high-performance PCB connector designed for reliable power and signal transmission in demanding applications. This female connector features two rows of 56 contact positions, each crafted from durable phosphor bronze with gold plating for optimal conductivity. With a 3A amperage and 700VAC voltage rating, it ensures efficient power delivery with minimal signal loss. The loop bellow contact type and right-angle orientation offer secure connections in tight spaces, while the thru-hole termination method guarantees easy installation on circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. Trust the EBC28DTAN for unparalleled performance in your electronic systems.