EBC28DTAS-S189

Heilind Number:SULEBC28DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTAS-S189

Detailed Description

Introducing the EBC28DTAS-S189, a high-performance board-to-board PCB connector engineered for reliability in demanding environments. Featuring a dual-row design with 56 female contacts, this connector ensures secure and efficient connectivity. Its PBT and Phosphor Bronze construction, along with gold-plated contacts and matte tin termination, guarantee optimal signal transmission and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The right-angle orientation and side-hole mount type offer flexibility in installation, while the loop bellow contact type provides excellent mating performance. Compact yet robust, with a connector height of .61 inches and a width of .37 inches, it is ideal for space-constrained systems. Trust the EBC28DTAS-S189 for seamless and dependable board-to-board connections in your electronic designs.