EBC28DTAS

Heilind Number:SULEBC28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DTAS

Detailed Description

The EBC28DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and side hole mount type offer versatility in installation. Gold-plated contacts on a loop bellow contact type provide excellent signal integrity. With 56 positions and a 2.54mm pitch, it allows for high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. The matte tin termination plating ensures durability and longevity. The EBC28DTAS is a crucial component for any project requiring secure and high-speed data transmission.