EBC28DTAT-S189

Heilind Number:SULEBC28DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTAT-S189

Detailed Description

This threaded right-angle female connector, SKU EBC28DTAT-S189, boasts high reliability with its PBT and phosphor bronze construction, making it ideal for demanding applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power transmission. Featuring two rows and 56 positions with loop bellow contact type plated in gold, it guarantees secure and durable connections. The 2.54mm pitch and thru-hole termination method offer ease of installation. Operating within a wide temperature range of -65 to 125°C, it's suitable for various environments. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust, perfect for board-to-board and card edge connections in electronic assemblies. Terminated with matte tin plating, it ensures excellent conductivity and corrosion resistance, meeting stringent quality standards. Upgrade your connectivity solutions with this EBC28DTATS189 connector.