EBC28DTAT

Heilind Number:SULEBC28DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DTAT

Detailed Description

Introducing the EBC28DTAT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it delivers robust power transmission. The female connector, with two rows and a right-angle orientation, offers versatility in PCB assembly. Gold-plated contacts guarantee optimal signal conductivity, while the loop bellow contact type enhances stability. Meeting stringent standards, including a wide operating temperature range of -65 to 125°C, the EBC28DTAT is ideal for aerospace, defense, and industrial electronics. Trust in its secure threaded mount and through-hole termination method for dependable connectivity. Upgrade your systems with this essential component.