EBC28DTBD

Heilind Number:SULEBC28DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DTBD

Detailed Description

Introducing the EBC28DTBD, a high-performance board-to-board PCB connector designed for optimal power transmission. Featuring a durable construction of PBT and phosphor bronze, this connector is built to last, even in the most demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Its right-angle orientation and 2.54mm pitch make it suitable for compact PCB layouts. With two rows and 56 positions, it offers ample connectivity options. The termination method of thru-hole with matte tin plating ensures secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. The EBC28DTBD is the perfect choice for high-reliability connections in aerospace, defense, and industrial applications. Upgrade your PCB design with this top-of-the-line connector.