EBC28DTBH-S189

Heilind Number:SULEBC28DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTBH-S189

Detailed Description

Introducing the EBC28DTBH-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector offers reliable power transmission at an amperage of 3A and voltage of 700VAC. With two rows and 56 positions, it allows for versatile connections with a pitch of 2.54mm. The clearance hole mount type and thru-hole termination method ensure easy installation. The phosphor bronze contacts with gold plating guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation further enhance performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. With matte tin termination plating and high reliability standards, the EBC28DTBHS189 is the perfect choice for seamless board-to-board connections in critical systems.