| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DTBH |
EBC28DTBH
| Heilind Number: | SULEBC28DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DTBH |
| ECAD Model: |
Specifications
Detailed Description
The EBC28DTBH connector, featuring PBT & Phosphor Bronze materials, offers high reliability in board-to-board PCB connections. With a 2-row design and a right-angle orientation, it allows for efficient cable management in electronic setups. This female connector, with a 3A amperage and gold contact plating, ensures optimal conductivity. Its loop bellow contact type and clearance hole mount make for secure and easy installations. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for various environments. The matte tin termination plating adds durability. With 56 positions and a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust the EBC28DTBH for robust and dependable PCB connections.

