| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DTBI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DTBI-S189 |
EBC28DTBI-S189
| Heilind Number: | SULEBC28DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers reliable power transmission. Featuring two rows and 56 positions, it ensures efficient connectivity in complex circuitry. The termination method of Thru Hole and contact plating in gold guarantee secure and durable connections. Constructed with PBT and Phosphor Bronze, it withstands harsh operating temperatures ranging from -65 to 125°C. Its right-angle orientation and threaded mount type provide versatility in installation. The Matte Tin termination plating ensures optimal conductivity. Ideal for use in aerospace, defense, and industrial environments, the EBC28DTBI-S189 is a trusted solution for your connectivity needs.

