EBC28DTBI

Heilind Number:SULEBC28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DTBI

Detailed Description

Introducing the EBC28DTBI, a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of phosphor bronze contacts with gold plating, this connector ensures robust and low-resistance signal transmission. With a pitch of 2.54mm, it offers precise alignment on the PCB. The right-angle orientation and threaded mount type make it easy to secure in place. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for diverse environments. With 56 positions and a current rating of 3A, it supports high-density connections. The matte tin termination plating provides durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for demanding industrial and electronic applications, the EBC28DTBI ensures reliable performance.