EBC28DTBN

Heilind Number:SULEBC28DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DTBN

Detailed Description

Introducing the EBC28DTBN, a female board-to-board PCB connector designed for high-performance applications. This connector features two rows with a total of 56 gold-plated contact positions, ensuring reliable signal transmission even in demanding environments. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the stringent requirements of modern electronic systems. The right-angle orientation and no-mounting design make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial settings. With matte tin termination plating, it guarantees secure and efficient solder connections. Elevate your connectivity solutions with the EBC28DTBN.