EBC28DTBS

Heilind Number:SULEBC28DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTBS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTBS

Detailed Description

Introducing the EBC28DTBS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a compact form factor and a pitch of 2.54mm, this connector features two rows and 56 positions, making it ideal for intricate circuitry. The female gender and side hole mount type ensure secure and stable installation. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance with an amperage rating of 3A and a voltage tolerance of 700VAC. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation facilitate efficient signal transmission. The connector's matte tin termination plating and operating temperature range of -65 to 125°C further enhance its durability. Perfect for applications in aerospace, defense, and telecommunications, the EBC28DTBS is a trusted solution for your connectivity needs.