EBC28DTBT-S189

Heilind Number:SULEBC28DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTBT-S189

Detailed Description

SKU EBC28DTBT-S189 offers a high-quality Board To Board PCB Connector solution for electronic devices. Designed with reliability in mind, this connector features a female gender, two rows, and a threaded mount type for secure attachment. The termination method is Through Hole, ensuring stable and durable connections. Crafted from PBT and Phosphor Bronze with Gold contact plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of Loop Bellow, it provides efficient signal transmission. Rated for up to 700VAC and 3A, it meets demanding power requirements. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its right-angle orientation and 56 positions make it versatile for different PCB layouts. The connector's compact size, with a height of 15.49mm and a width of 9.4mm, allows for space-saving installation. The Matte Tin termination plating ensures compatibility with RoHS regulations. Whether in industrial machinery or consumer electronics, this connector, part of the EBC28DTBTS189 series, offers a reliable and high-performance solution.