| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DTBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DTBT |
EBC28DTBT
| Heilind Number: | SULEBC28DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DTBT |
| ECAD Model: |
Specifications
Detailed Description
EBC28DTBT features a female connector with 2 rows, ideal for secure board-to-board connections. Its PBT and Phosphor Bronze construction ensures durability, while the gold-plated contacts guarantee reliable conductivity. With an amperage of 3A and a voltage rating of 700VAC, it meets high-performance standards. The loop bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. Operating in a wide temperature range from -65 to 125°C, it suits various environments. This threaded mount connector with thru-hole termination, matte tin plating, and 56 positions delivers precise and stable connectivity, making it a crucial component in electronics assembly.

