EBC28DTKD-S288

Heilind Number:SULEBC28DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTKD-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, our SKU EBC28DTKD-S288 connector is designed for reliable performance in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. This female connector, with two rows and 56 positions, offers ample connectivity options. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a clearance hole mount type and card extender termination method, installation is a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in the hi-rel sector. Its compact dimensions of .61 inches in height and 9.4 mm in width make it ideal for space-constrained PCB assemblies. Trust the EBC28DTKDS288 for seamless board-to-board connectivity in your projects.