| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DTKD |
EBC28DTKD
| Heilind Number: | SULEBC28DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DTKD |
| ECAD Model: |
Specifications
Detailed Description
Our EBC28DTKD connector, featuring PBT and Phosphor Bronze construction, offers reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capability of 700VAC, it ensures efficient power transmission. This female connector, designed for thru-hole mounting with a clearance hole, boasts two rows of 56 gold-plated contacts, ideal for high-density applications. The loop bellow contact type enhances signal integrity, while the straight orientation and .19-inch tail length facilitate easy PCB assembly. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh conditions. With a compact size of .61x9.4mm, this connector is perfect for space-constrained designs. Trust the EBC28DTKD for seamless board-to-board and card edge connections in your projects.

