EBC28DTKH-S288

Heilind Number:SULEBC28DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC28DTKH-S288. Designed for high-performance applications, this connector features a durable construction with gold-plated phosphor bronze contacts, ensuring reliable connectivity. With a current rating of 3A and a voltage capability of 700 VAC, it meets stringent industry standards. The connector offers 56 positions in a 2-row configuration, ideal for complex PCB layouts. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact height of 15.49mm and a width of 9.4mm, it saves space on the PCB. Additionally, the matte tin termination plating ensures excellent solderability. Whether in aerospace, defense, or industrial applications, this connector, part of our hi-rel EBC series, guarantees superior performance and durability. Stay connected with confidence using the EBC28DTKHS288.