EBC28DTKH

Heilind Number:SULEBC28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTKH

Detailed Description

Introducing the EBC28DTKH, a high-performance female board-to-board PCB connector designed for efficient and reliable electronic connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is perfect for demanding applications. Featuring two rows with a total of 56 positions and termination via Thru Hole method, it ensures secure attachment. The contacts, made of durable Phosphor Bronze with Gold plating, guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and loop bellow contact type facilitate easy installation. With a tail length of 4.83mm and a compact size measuring 9.4mm in width and 15.49mm in height, it offers versatility in PCB layouts. Matte Tin termination plating ensures longevity. Trust the EBC28DTKH for top-notch performance in aerospace, defense, and industrial applications.