EBC28DTKI

Heilind Number:SULEBC28DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DTKI

Detailed Description

EBC28DTKI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions across 2 rows, it offers reliable connectivity in compact spaces. The female connector features loop bellow contact type with gold-plated phosphor bronze contacts, ensuring excellent signal transmission and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. Its threaded mount and through-hole termination method provide secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliability in harsh environments. The connector's straight orientation, 15.49mm height, and 9.4mm width make it easy to integrate into electronic systems. Ideal for industrial and commercial applications, the EBC28DTKI is a top choice for engineers seeking high-reliability connectivity solutions.