EBC28DTKN-S288

Heilind Number:SULEBC28DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DTKN-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC28DTKN-S288, offers high-performance connectivity with a current rating of 3A and a voltage withstand of 700 VAC, making it ideal for demanding applications. Featuring a female gender and 2 rows with 56 positions, this connector ensures secure and efficient signal transmission. Its loop bellow contact type with gold-plated phosphor bronze contacts guarantees reliable conductivity. With a pitch of 2.54mm and an orientation of straddle, it facilitates easy integration into PCB assemblies. The termination method of card extender with matte tin plating on its tails ensures robust and durable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy design. Certified for its quality and performance, this connector is a crucial component in high-reliability electronic systems.