EBC28DTKN

Heilind Number:SULEBC28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTKN

Detailed Description

Introducing the EBC28DTKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision and durability in mind, this connector features PBT and Phosphor Bronze construction, ensuring reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of power and signal transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the loop bellow contact type guarantees secure mating. With 56 positions spread across 2 rows, this connector provides ample connectivity options. Its straight orientation and no mounting requirement make installation a breeze. Operating within a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, this connector strikes the perfect balance between compactness and usability. Whether used in industrial machinery or consumer electronics, the EBC28DTKN ensures seamless data and power transfer, making it an essential component in any connectivity setup.