EBC28DTKS

Heilind Number:SULEBC28DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTKS

Detailed Description

The EBC28DTKS connector offers reliable power and signal transmission in electronic systems. Constructed with a combination of durable PBT and Phosphor Bronze materials, this female connector features a 2-row design with a side-hole mount and thru-hole termination method. Its Loop Bellow contact type, plated with gold, ensures optimal conductivity. With an amperage rating of 3A and a maximum voltage of 700VAC, it's suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is designed for high performance and longevity. With 56 positions and a connector height of .61 inches, it provides ample connectivity in compact spaces. The Matte Tin termination plating guarantees secure attachment to PCBs. Ideal for use in hi-rel environments, the EBC28DTKS is a dependable choice for board-to-board and card edge connections.