| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DTKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DTKT-S288 |
EBC28DTKT-S288
| Heilind Number: | SULEBC28DTKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DTKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC28DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact form factor and rugged construction, this connector ensures reliable signal transmission in harsh environments. Featuring two rows of 56 female contacts with loop bellow contact type, it guarantees secure connectivity with a pitch of 2.54mm. The termination method of card extender and contact material of phosphor bronze with gold plating offer excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and voltage of 700 VAC, it is suitable for use in diverse electronic systems. With a matte tin termination plating and straddle orientation, this connector meets high standards for quality and performance in aerospace, defense, and other hi-rel industries.

