EBC28DTMD-S189

Heilind Number:SULEBC28DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTMD-S189

Detailed Description

Introducing the EBC28DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector guarantees reliable connectivity in any environment. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. The right-angle orientation and clearance hole mount type make installation easy and convenient. Gold-plated contacts on a loop bellow design offer superior signal integrity, while the matte tin termination plating enhances durability. Meeting stringent operating temperature requirements of -65 to 125°C, this connector is ideal for use in harsh industrial settings. With 56 positions and two rows, it provides ample connectivity options. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Trust in the EBC28DTMD-S189 for high-reliability connectivity in your PCB designs.