EBC28DTMD

Heilind Number:SULEBC28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTMD

Detailed Description

The EBC28DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliability in extreme conditions. With a current rating of 3A and a voltage rating of 700VAC, it provides robust power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With two rows of 56 positions each, it allows for versatile connectivity. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating ensures secure soldering. Overall, the EBC28DTMD is a reliable and efficient solution for your connectivity needs.