EBC28DTMH-S189

Heilind Number:SULEBC28DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTMH-S189

Detailed Description

Introducing the SKULEBC28DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with a 3A amperage rating and 700VAC voltage capacity, ensuring reliable power and signal transmission. With two rows of 56 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form. The contact material is phosphor bronze with gold plating for enhanced durability and conductivity, while the termination method is through-hole for secure mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type provide flexibility in installation. The connector's clearance hole mount type and matte tin termination plating further enhance its reliability. Perfect for use in aerospace, defense, and industrial electronics, the SKULEBC28DTMH-S189 is a top choice for high-reliability applications.