EBC28DTMI-S189

Heilind Number:SULEBC28DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTMI-S189

Detailed Description

Introducing the EBC28DTMI-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. The female gender and right-angle orientation make it versatile for connecting components on PCBs. Its two rows of 56 loop bellow contacts, plated with gold for enhanced conductivity, guarantee secure connections. The threaded mount type and thru-hole termination method provide easy and stable installation. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it offers efficient performance even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Trust the EBC28DTMI-S189 for seamless board-to-board connectivity in your electronic designs.