EBC28DTMI

Heilind Number:SULEBC28DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTMI

Detailed Description

Introducing the EBC28DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 700VAC voltage rating, it is suitable for power and signal transmission. The female gender and right-angle orientation make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts provide excellent conductivity, while the threaded mount type and thru-hole termination method offer secure attachment to the PCB. With 56 positions and a pitch of 2.54mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating ensures durability and longevity. The EBC28DTMI is the perfect choice for reliable and high-speed board-to-board connections in critical systems.