EBC28DTMN-S189

Heilind Number:SULEBC28DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTMN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DTMN-S189

Detailed Description

Introducing the EBC28DTMN-S189, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers a secure connection with a 2.54mm pitch and 700VAC voltage rating. Its 56 gold-plated Loop Bellow contacts ensure low contact resistance and superior signal integrity. Ideal for industrial applications, the EBC28DTMN-S189 is rated for operation in extreme temperatures ranging from -65 to 125°C. With a right-angle orientation and no mounting required, installation is simplified. The matte tin termination plating guarantees long-term durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet powerful, making it a perfect choice for aerospace, defense, and other high-reliability systems. Trust the EBC28DTMN-S189 for seamless connectivity in your critical electronic designs.