EBC28DTMN

Heilind Number:SULEBC28DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DTMN

Detailed Description

SKU EBC28DTMN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and 700VAC, it ensures reliable power and signal transmission. Featuring a female gender, 2 rows of 56 positions, and right-angle orientation, it offers versatility in connectivity. The termination method of thru-hole with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. This connector is suitable for use in environments with temperatures ranging from -65 to 125°C. With a compact design measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability. Meeting stringent quality standards, this connector is perfect for applications where reliability is paramount, such as aerospace, defense, and industrial electronics.