EBC28DTMS-S189

Heilind Number:SULEBC28DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTMS-S189

Detailed Description

The EBC28DTMS-S189 PCB connector features a dual-row design, with 56 positions for efficient board-to-board or card edge connections. Its female gender and right-angle orientation offer versatile mounting options, with side hole and through-hole termination methods for secure installation. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments with an operating temperature range of -65 to 125 °C. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a 2.54mm pitch and a voltage rating of 700 VAC, this connector is suitable for high-speed data transmission and power applications. Its loop bellow contact type ensures a stable connection, while a tail length of 6.35mm allows for easy soldering. Compact in size, with dimensions of 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained PCB layouts. Whether in industrial machinery or telecommunications equipment, the EBC28DTMSS189 guarantees high reliability and performance.