EBC28DTMS

Heilind Number:SULEBC28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTMS

Detailed Description

Introducing the EBC28DTMS, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted from PBT and featuring contacts made of Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic applications. The dual-row, right-angle orientation with side hole mounting offers versatility in installation. Its loop bellow contact type guarantees secure connections, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm and 56 positions, it provides ample connectivity in compact spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a low-profile design. Whether for industrial machinery or electronic devices, the EBC28DTMS is the ideal choice for seamless connectivity.