EBC28DTMT-S189

Heilind Number:SULEBC28DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTMT-S189

Detailed Description

EBC28DTMT-S189 features a female board-to-board PCB connector with two rows of 56 positions, ensuring efficient signal transmission in electronic devices. Designed for reliability, it has a contact material of phosphor bronze with gold plating, guaranteeing optimal conductivity. The right-angle orientation and threaded mount type offer versatile installation options. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets high-performance requirements. This connector, with a pitch of 2.54mm, is suitable for various applications. Operating in a wide temperature range from -65 to 125°C and compliant with RoHS regulations, it ensures durability and environmental safety. The matte tin termination plating enhances solderability. At a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution. Perfect for use in demanding industrial and commercial settings, this product, categorized under hi-rel connectors, the acronym EBC28DTMTS189 signifies cutting-edge quality and performance.