| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DTMT |
EBC28DTMT
| Heilind Number: | SULEBC28DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power delivery. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 56 positions and two rows, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The matte tin termination plating adds to its longevity. Trust the EBC28DTMT for secure and efficient PCB connections.

