EBC30DCAD-S189

Heilind Number:SULEBC30DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCAD-S189

Detailed Description

EBC30DCAD-S189 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. With a compact design and two rows of 60 female contacts, this connector is perfect for a wide range of applications. It features a clearance hole mount type and through-hole termination method, ensuring easy installation and secure attachment. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage rating of 700VAC, this connector is suitable for both power and signal transmission. Its hairpin contact type and right-angle orientation provide added flexibility in positioning. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable even in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient yet offers ample connectivity. The termination plating is matte tin, further enhancing its durability. Overall, the EBC30DCAD-S189 connector is a top choice for professionals in need of a high-performance board-to-board solution.