EBC30DCAD

Heilind Number:SULEBC30DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCAD

Detailed Description

The EBC30DCAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The connector has a right-angle orientation, making it easy to install in tight spaces. With 60 positions spread across 2 rows, it offers ample connectivity options. The hairpin contact type and thru-hole termination method further enhance its durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term performance. Overall, the EBC30DCAD is a versatile and reliable connector for critical PCB applications.