EBC30DCAH

Heilind Number:SULEBC30DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCAH

Detailed Description

The EBC30DCAH connector features a durable construction of PBT and phosphor bronze, making it ideal for high-reliability applications. With a current rating of 3A and a voltage withstand of 700VAC, this female connector ensures efficient power transmission. Its two rows of contacts, terminated through clearance holes, offer secure and stable connections on PCBs. The gold-plated phosphor bronze contacts with a hairpin design provide excellent conductivity and signal integrity. With a pitch of 2.54mm and right-angle orientation, it allows for space-saving board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for various electronic devices. The termination plating with matte tin further enhances its reliability. Whether used in aerospace, defense, or industrial applications, the EBC30DCAH ensures consistent performance and durability.