EBC30DCAI-S189

Heilind Number:SULEBC30DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCAI-S189

Detailed Description

Introducing the EBC30DCAI-S189, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector guarantees exceptional durability. Its female gender, two rows of contacts, and threaded mount type ensure secure and stable connections. The termination method is through-hole, enhancing ease of installation. Each contact is made of phosphor bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the most stringent requirements. The hairpin contact type, right-angle orientation, and 60 positions make it versatile for various setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact solution without compromising performance. The termination plating with matte tin ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the EBC30DCAI-S189 is a top choice for engineers seeking uncompromising quality.