EBC30DCAN-S189

Heilind Number:SULEBC30DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCAN-S189

Detailed Description

Introducing the EBC30DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gendered female interface with two rows of 60 hairpin contacts, this connector ensures reliable signal transmission in compact spaces. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the stringent requirements of industrial and commercial electronics. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector offers a right-angle orientation and termination via thru-hole mounting, with a tail length of 2.54mm for secure attachment to the PCB. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for easy integration into your electronic systems. Trust the EBC30DCAN-S189 for seamless and durable board-to-board connections in your applications.