EBC30DCAN

Heilind Number:SULEBC30DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCAN

Detailed Description

Introducing the EBC30DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a pitch of 2.54mm (.1 in) ensuring precise alignment. Constructed with a durable blend of PBT and Phosphor Bronze, it guarantees reliable performance even in harsh environments. The contact material is gold-plated for optimal conductivity, while the termination method through hole mounting offers easy installation. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Operating smoothly in temperatures ranging from -65 to 125°C, it is a dependable choice for industrial and commercial applications. RoHS compliant and featuring matte tin termination plating, the EBC30DCAN prioritizes both performance and environmental responsibility. Its compact design, with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), makes it ideal for space-constrained PCB layouts. The right-angle orientation and hairpin contact type further enhance its versatility. With 60 positions and a tail length of 2.54mm (.1 in), this connector offers ample connectivity options. Whether used in telecommunications, aerospace, or automotive industries, the EBC30DCAN guarantees seamless and efficient board-to-board connections. Elevate your electronic designs with this premium connector, ensuring optimal performance and durability.