EBC30DCAS-S189

Heilind Number:SULEBC30DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCAS-S189

Detailed Description

Introducing the EBC30DCAS-S189, a high-performance board-to-board PCB connector perfect for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts with gold-plated hairpin design, it guarantees excellent conductivity and signal integrity. The Phosphor Bronze contact material and matte tin termination plating offer durability and longevity, even in harsh environments with an operating temperature range of -65 to 125 °C. Its right-angle orientation and side hole mount type make it ideal for compact designs. With a pitch of 2.54mm (.1 in) and a tail length of 2.54mm (.1 in), it provides easy and secure connections. Measuring just .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, it fits seamlessly into your PCB layout. Trust the EBC30DCAS-S189 for efficient and dependable connectivity in your electronic systems.