EBC30DCAS

Heilind Number:SULEBC30DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCAS

Detailed Description

Introducing the EBC30DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission needs. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Its two rows of 60 hairpin contacts with gold plating guarantee low contact resistance and excellent signal integrity. With a pitch of 2.54mm and tail length of 2.54mm, it offers easy and secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is perfect for industrial and aerospace applications. The matte tin termination plating ensures durable and corrosion-resistant performance. Trust the EBC30DCAS for your critical connectivity requirements.