| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCAT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DCAT-S189 |
EBC30DCAT-S189
| Heilind Number: | SULEBC30DCAT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCAT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 60 positions and 2.54mm pitch, it enables efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the EBC30DCATS189 for secure and durable interconnection solutions.

