EBC30DCBD-S189

Heilind Number:SULEBC30DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCBD-S189

Detailed Description

Introducing the EBC30DCBD-S189, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. This female connector, with a pitch of 2.54mm and featuring two rows of 60 positions, ensures seamless connectivity in your electronic assemblies. Its contact material, made of durable phosphor bronze and plated with gold for enhanced conductivity, guarantees efficient signal transmission. Designed for easy installation through clearance holes and termination via through-hole method, this connector offers versatility in usage. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained designs. Trust in the EBC30DCBDS189 for your connectivity needs, where quality meets performance.