| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DCBD |
EBC30DCBD
| Heilind Number: | SULEBC30DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCBD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PBT and Phosphor Bronze, the EBC30DCBD connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The female connector with two rows and 60 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the hairpin design ensures secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, the connector is compact yet efficient. Perfect for board-to-board and card edge connections, it's a vital component for your electronic projects.

